Amphenol Air LB 4 Way Circular Connector Plug, Pin Contacts

RS Stock No.: 251-2355Brand: Amphenol Air LBManufacturers Part No.: 7996012204X
brand-logo
View all in Mil Spec Circular Connectors

Technical Document

Specifications

Number Of Contacts

4

Gender

Plug

Contact Gender

Male

Current Rating

74A

Voltage Rating

50 V

Country of Origin

Germany

Stock information temporarily unavailable.

₹ 9,785.94

₹ 9,785.94 Each (Exc. GST)

₹ 11,547.41

₹ 11,547.41 Each (inc. GST)

Amphenol Air LB 4 Way Circular Connector Plug, Pin Contacts
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 9,785.94

₹ 9,785.94 Each (Exc. GST)

₹ 11,547.41

₹ 11,547.41 Each (inc. GST)

Amphenol Air LB 4 Way Circular Connector Plug, Pin Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

4

Gender

Plug

Contact Gender

Male

Current Rating

74A

Voltage Rating

50 V

Country of Origin

Germany