Amphenol Aerospace Black Protective Cap, Shell Size 23mm for use with Connector

RS Stock No.: 251-9150Brand: Amphenol AerospaceManufacturers Part No.: C10707429023
brand-logo

Technical Document

Specifications

Shell Size

23mm

Accessory Type

Protective Cap

For Use With

Connector

Colour

Black

Material

Composite

Country of Origin

China

Stock information temporarily unavailable.

₹ 3,424.52

₹ 3,424.52 Each (Exc. GST)

₹ 4,040.93

₹ 4,040.93 Each (inc. GST)

Amphenol Aerospace Black Protective Cap, Shell Size 23mm for use with Connector
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 3,424.52

₹ 3,424.52 Each (Exc. GST)

₹ 4,040.93

₹ 4,040.93 Each (inc. GST)

Amphenol Aerospace Black Protective Cap, Shell Size 23mm for use with Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9₹ 3,424.52
10 - 24₹ 3,328.06
25+₹ 3,236.88

Technical Document

Specifications

Shell Size

23mm

Accessory Type

Protective Cap

For Use With

Connector

Colour

Black

Material

Composite

Country of Origin

China