Technical Document
Specifications
Brand
ALWAYSEBall Diameter
15mm
Mounting Type
Circular Flange
Maximum Load
35kg
Load Ball Material
Stainless Steel
Case Material
Stainless Steel
Flange Diameter
31mm
Country of Origin
United Kingdom
Product details
Euro Ball Transfer Unit
Pre-lubricated ball transfer units to move or transfer loads in all directions. Max speed 1m/sec. Available in a wide choice of load capacities, sizes and fixings. Operating temperatures -30°C to 70°C (continuous use, depending on seals used).
Features and Benefits
Main bearing cup toughened steel
Felt or plastic seal (except 15mm)
Self-cleaning hole
Flange type fitting
Fixing Clip
Fixing clips that allow fixing from either the top side of a ball deck or the underside. Suitable for deck thicknesses up to 4mm.
Stainless Steel or Mild Steel, Zinc Plated
₹ 1,383.14
₹ 1,383.14 Each (Exc. GST)
₹ 1,632.11
₹ 1,632.11 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 1,383.14
₹ 1,383.14 Each (Exc. GST)
₹ 1,632.11
₹ 1,632.11 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | ₹ 1,383.14 |
5 - 9 | ₹ 1,322.12 |
10 - 24 | ₹ 1,284.34 |
25+ | ₹ 1,248.67 |
Technical Document
Specifications
Brand
ALWAYSEBall Diameter
15mm
Mounting Type
Circular Flange
Maximum Load
35kg
Load Ball Material
Stainless Steel
Case Material
Stainless Steel
Flange Diameter
31mm
Country of Origin
United Kingdom
Product details
Euro Ball Transfer Unit
Pre-lubricated ball transfer units to move or transfer loads in all directions. Max speed 1m/sec. Available in a wide choice of load capacities, sizes and fixings. Operating temperatures -30°C to 70°C (continuous use, depending on seals used).
Features and Benefits
Main bearing cup toughened steel
Felt or plastic seal (except 15mm)
Self-cleaning hole
Flange type fitting
Fixing Clip
Fixing clips that allow fixing from either the top side of a ball deck or the underside. Suitable for deck thicknesses up to 4mm.