PCB Current Transformer 1-30A 50/60Hz

RS Stock No.: 832-9781Brand: AlttecManufacturers Part No.: L01-6210
brand-logo
View all in Home

Technical Document

Specifications

Brand

Alttec

Input Current

5A

Minimum Temperature

-40°C

Maximum Temperature

+120°C

Mounting Type

Through Hole

Dimensions

23.8 x 11.12 x 23.8 mm

Country of Origin

India

You may be interested in
Nuvotem Talema AC-1 Series Current Transformer, 5A Input, 5:1
₹ 662.511Each (In a Pack of 5) (Exc. GST)
Stock information temporarily unavailable.

P.O.A.

PCB Current Transformer 1-30A 50/60Hz
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

PCB Current Transformer 1-30A 50/60Hz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Nuvotem Talema AC-1 Series Current Transformer, 5A Input, 5:1
₹ 662.511Each (In a Pack of 5) (Exc. GST)

Technical Document

Specifications

Brand

Alttec

Input Current

5A

Minimum Temperature

-40°C

Maximum Temperature

+120°C

Mounting Type

Through Hole

Dimensions

23.8 x 11.12 x 23.8 mm

Country of Origin

India

You may be interested in
Nuvotem Talema AC-1 Series Current Transformer, 5A Input, 5:1
₹ 662.511Each (In a Pack of 5) (Exc. GST)