Technical Document
Specifications
Brand
AltechThread Size
M32 x 1.5
Maximum Cable Diameter
21mm
Minimum Cable Diameter
11mm
Material
PA 6
Colour
Grey
Series
5309
IP Rating
IP68
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+100°C
Standards Met
cULus, DVE
Product details
Altech Cable Glands, PG Thread
Altech cable glands provide excellent strain relief and can be used on all types of electrical power, control, instrumentation, data and telecommunications cables. The neoprene, tefabloc and santoprene seals keep out contaminants such as liquids, gases and solid materials. All models are highly reliable and excellent quality.
Body: Nickel plated brass
Outer threads rated from PG7 to PG48
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
AltechThread Size
M32 x 1.5
Maximum Cable Diameter
21mm
Minimum Cable Diameter
11mm
Material
PA 6
Colour
Grey
Series
5309
IP Rating
IP68
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+100°C
Standards Met
cULus, DVE
Product details
Altech Cable Glands, PG Thread
Altech cable glands provide excellent strain relief and can be used on all types of electrical power, control, instrumentation, data and telecommunications cables. The neoprene, tefabloc and santoprene seals keep out contaminants such as liquids, gases and solid materials. All models are highly reliable and excellent quality.
Body: Nickel plated brass
Outer threads rated from PG7 to PG48