Vertical snap-in fixing pot,100K lin 9mm
Technical Document
Specifications
Brand
AlpsPotentiometer Type
Linear
Maximum Resistance
100kΩ
Number of Turns
1
Power Rating
0.05W
Mounting Type
Through Hole
Termination Style
Pin
Shaft Diameter
6 mm
Tolerance
±20%
You may be interested in
Alps Alpine RK097 100kΩ Rotary Carbon Film Potentiometer, Panel Mount (Through Hole), RK0971110700Brand: Alps Alpine
₹ 671.63Each (Exc. GST)
Stock information temporarily unavailable.
P.O.A.
Vertical snap-in fixing pot,100K lin 9mm
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Vertical snap-in fixing pot,100K lin 9mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Alps Alpine RK097 100kΩ Rotary Carbon Film Potentiometer, Panel Mount (Through Hole), RK0971110700Brand: Alps Alpine
₹ 671.63Each (Exc. GST)
Technical Document
Specifications
Brand
AlpsPotentiometer Type
Linear
Maximum Resistance
100kΩ
Number of Turns
1
Power Rating
0.05W
Mounting Type
Through Hole
Termination Style
Pin
Shaft Diameter
6 mm
Tolerance
±20%
You may be interested in
Alps Alpine RK097 100kΩ Rotary Carbon Film Potentiometer, Panel Mount (Through Hole), RK0971110700Brand: Alps Alpine
₹ 671.63Each (Exc. GST)