Alps Alpine, 8 Position SP8T Rotary Switch, 300 mA, PC Pin

RS Stock No.: 123-9618Brand: Alps AlpineManufacturers Part No.: SRBV181004
brand-logo
View all in Rotary Switches

Technical Document

Specifications

Contact Configuration

SP8T

Contact Current Rating

300 mA

Number of Switch Positions

8

Number of Contacts

1

Voltage Rating

16V dc

Depth

18.5mm

Width

22.5mm

Dimensions

22.5 x 18.5 x 16.2mm

Mounting Type

PCB

Mounting Hole Size

0.9mm

Terminal Type

Pc Pin

Application

Home Appliances, Personal Audio

Height

16.2mm

Maximum Operating Temperature

+85°C

Contact Type

Non-Shorting

Actuator Colour

Grey

Minimum Operating Temperature

-10°C

Angle of Throw

30°

Mechanical Life

10000Cycles

Country of Origin

Japan

Product details

Alps SRB / SRR Series Rotary Switches

Features and Benefits
Non shorting changeover timing
Number of wafer, 1
Rotational Torque 30±3°

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 589.34

₹ 589.34 Each (Exc. GST)

₹ 695.42

₹ 695.42 Each (inc. GST)

Alps Alpine, 8 Position SP8T Rotary Switch, 300 mA, PC Pin
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 589.34

₹ 589.34 Each (Exc. GST)

₹ 695.42

₹ 695.42 Each (inc. GST)

Alps Alpine, 8 Position SP8T Rotary Switch, 300 mA, PC Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₹ 589.34
5 - 19₹ 563.34
20 - 49₹ 530.26
50 - 99₹ 523.54
100+₹ 510.76

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Contact Configuration

SP8T

Contact Current Rating

300 mA

Number of Switch Positions

8

Number of Contacts

1

Voltage Rating

16V dc

Depth

18.5mm

Width

22.5mm

Dimensions

22.5 x 18.5 x 16.2mm

Mounting Type

PCB

Mounting Hole Size

0.9mm

Terminal Type

Pc Pin

Application

Home Appliances, Personal Audio

Height

16.2mm

Maximum Operating Temperature

+85°C

Contact Type

Non-Shorting

Actuator Colour

Grey

Minimum Operating Temperature

-10°C

Angle of Throw

30°

Mechanical Life

10000Cycles

Country of Origin

Japan

Product details

Alps SRB / SRR Series Rotary Switches

Features and Benefits
Non shorting changeover timing
Number of wafer, 1
Rotational Torque 30±3°

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more