Technical Document
Specifications
Brand
AlphaResistance
100Ω
Power Rating
0.3W
Tolerance
±0.01%
Technology
Metal Foil
Series
MA
Temperature Coefficient
0±2.5ppm/°C
Maximum Operating Temperature
+175°C
Minimum Operating Temperature
-65°C
Lead Pitch
3.81mm
Country of Origin
Japan
₹ 1,917.12
₹ 1,917.12 Each (Exc. GST)
₹ 2,262.20
₹ 2,262.20 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 1,917.12
₹ 1,917.12 Each (Exc. GST)
₹ 2,262.20
₹ 2,262.20 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | ₹ 1,917.12 |
10 - 24 | ₹ 1,781.29 |
25 - 49 | ₹ 1,666.16 |
50 - 99 | ₹ 1,589.83 |
100+ | ₹ 1,419.08 |
Technical Document
Specifications
Brand
AlphaResistance
100Ω
Power Rating
0.3W
Tolerance
±0.01%
Technology
Metal Foil
Series
MA
Temperature Coefficient
0±2.5ppm/°C
Maximum Operating Temperature
+175°C
Minimum Operating Temperature
-65°C
Lead Pitch
3.81mm
Country of Origin
Japan