Technical Document
Specifications
Brand
AlphaResistance
1kΩ
Power Rating
0.25W
Tolerance
±0.05%
Series
FLC
Temperature Coefficient
±5ppm/°C
Maximum Operating Temperature
+155°C
Lead Pitch
5.08mm
Minimum Operating Temperature
-25°C
Country of Origin
Japan
Product details
Precision Resistor (plastic coating), FLA/FLC Series
₹ 496.77
₹ 496.77 Each (Exc. GST)
₹ 586.19
₹ 586.19 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 496.77
₹ 496.77 Each (Exc. GST)
₹ 586.19
₹ 586.19 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 24 | ₹ 496.77 |
25 - 49 | ₹ 474.85 |
50+ | ₹ 461.29 |
Technical Document
Specifications
Brand
AlphaResistance
1kΩ
Power Rating
0.25W
Tolerance
±0.05%
Series
FLC
Temperature Coefficient
±5ppm/°C
Maximum Operating Temperature
+155°C
Lead Pitch
5.08mm
Minimum Operating Temperature
-25°C
Country of Origin
Japan
Product details