Website Outage

Due to essential maintenance the website will be unavailable from 8am to 12pm (IST) Saturday 10th May. We apologies for any inconvenience.

Alpha Wire Solar Cable 10 AWG CSA 55 A, -40 → 90 °C 1000ft Black

RS Stock No.: 285-0485Brand: Alpha WireManufacturers Part No.: PV1030 BK001
brand-logo
View all in Solar Cable

Technical Document

Specifications

Cross Sectional Area

10 AWG

Current Rating

55 A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+90°C

Sheath Colour

Black

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Operating Temperature Range

-40 → 90 °C

Length

1000ft

Stock information temporarily unavailable.

₹ 106,052.74

₹ 106,052.74 1 Reel of 305 Metres (Exc. GST)

₹ 125,142.23

₹ 125,142.23 1 Reel of 305 Metres (inc. GST)

Alpha Wire Solar Cable 10 AWG CSA 55 A, -40 → 90 °C 1000ft Black
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 106,052.74

₹ 106,052.74 1 Reel of 305 Metres (Exc. GST)

₹ 125,142.23

₹ 125,142.23 1 Reel of 305 Metres (inc. GST)

Alpha Wire Solar Cable 10 AWG CSA 55 A, -40 → 90 °C 1000ft Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Cross Sectional Area

10 AWG

Current Rating

55 A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+90°C

Sheath Colour

Black

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Operating Temperature Range

-40 → 90 °C

Length

1000ft