Alpha Wire Ecogen Ecowire Metric Series Green/Yellow 1.5 mm² Hook Up Wire, 16 AWG, 84/0.16 mm², 50m, Polyphenylene

RS Stock No.: 201-2669Brand: Alpha WireManufacturers Part No.: 67150 GY033
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Cross Sectional Area

1.5 mm²

Sheath Colour

Green/Yellow

American Wire Gauge

16 AWG

Core Strands

84/0.16 mm²

Length

50m

Insulation material

Polyphenylene Ether

Voltage Rating

600 V

Wire Style

UL11028

Series

Ecogen Ecowire Metric

Country of Origin

United States

Stock information temporarily unavailable.

₹ 17,306.00

₹ 173.06 Each (Exc. GST)

₹ 20,421.08

₹ 204.211 Each (inc. GST)

Alpha Wire Ecogen Ecowire Metric Series Green/Yellow 1.5 mm² Hook Up Wire, 16 AWG, 84/0.16 mm², 50m, Polyphenylene
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 17,306.00

₹ 173.06 Each (Exc. GST)

₹ 20,421.08

₹ 204.211 Each (inc. GST)

Alpha Wire Ecogen Ecowire Metric Series Green/Yellow 1.5 mm² Hook Up Wire, 16 AWG, 84/0.16 mm², 50m, Polyphenylene
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cross Sectional Area

1.5 mm²

Sheath Colour

Green/Yellow

American Wire Gauge

16 AWG

Core Strands

84/0.16 mm²

Length

50m

Insulation material

Polyphenylene Ether

Voltage Rating

600 V

Wire Style

UL11028

Series

Ecogen Ecowire Metric

Country of Origin

United States