Technical Document
Specifications
Brand
Alpha WireNumber of Pairs
1
Cross Sectional Area
0.23 mm²
American Wire Gauge
24 AWG
Screened/Unscreened
Screened
Length
100m
Shield Type
SF/UTP
Sheath Colour
Grey
Cable Type
Twisted Pair
Outer Diameter
4.67mm
Outer Sheath Material
PVC
Characteristic Impedance
54 Ω
Series
XTRA-GUARD 1
Core Strands
7/0.2 mm
Voltage Rating
300 V
Fire Behaviour
Fire Resistant
Standards Met
CE
Country of Origin
United States
Product details
XTRA-GUARD®1 foil and braid-shielded multi-pair cables
Alpha Wire Xtra Guard 1 - braided and foil shielded is a high performance industrial cable. The foil shield provides moderate EMI protection, especially at lower frequencies. A tinned copper drain wire makes grounding the cable easy.
Features and Benefits
High performace cable
Good water and chemical resistance
60°C Oil (Oil Res I)
Fast, easy stripping of insulation and jacket
Premium grade PVC insulation and jacket
UV resistant, UL SUN RES
Applications
High technology application in controlled environments
Medical electronics
Point of sale equipment
Computer peripherals
Industrial process control
Standards
IEC Flame ratings: IEC 60332-1 & -2
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Alpha WireNumber of Pairs
1
Cross Sectional Area
0.23 mm²
American Wire Gauge
24 AWG
Screened/Unscreened
Screened
Length
100m
Shield Type
SF/UTP
Sheath Colour
Grey
Cable Type
Twisted Pair
Outer Diameter
4.67mm
Outer Sheath Material
PVC
Characteristic Impedance
54 Ω
Series
XTRA-GUARD 1
Core Strands
7/0.2 mm
Voltage Rating
300 V
Fire Behaviour
Fire Resistant
Standards Met
CE
Country of Origin
United States
Product details
XTRA-GUARD®1 foil and braid-shielded multi-pair cables
Alpha Wire Xtra Guard 1 - braided and foil shielded is a high performance industrial cable. The foil shield provides moderate EMI protection, especially at lower frequencies. A tinned copper drain wire makes grounding the cable easy.
Features and Benefits
High performace cable
Good water and chemical resistance
60°C Oil (Oil Res I)
Fast, easy stripping of insulation and jacket
Premium grade PVC insulation and jacket
UV resistant, UL SUN RES
Applications
High technology application in controlled environments
Medical electronics
Point of sale equipment
Computer peripherals
Industrial process control
Standards
IEC Flame ratings: IEC 60332-1 & -2