Technical Document
Specifications
Brand
Alpha WireCross Sectional Area
0.09 mm²
Sheath Colour
Brown
American Wire Gauge
28 AWG
Core Strands
7/36
Length
30m
Insulation material
Fluoropolymer
Outer Diameter
0.58mm
Voltage Rating
600 V ac
Minimum Operating Temperature
-150°C
Maximum Operating Temperature
+300°C
Conductor Material
Nickel Plated Copper
Wire Style
AWM/STYLE 11540
Standards Met
EU Low Voltage Directive 2014/35/EC, UL AWM 11540
Series
ThermoThin
Insulation Wall Thickness
0.1mm
Resistant To
Chemicals, Sunlight, Water
Number of Strands
7
Size of Strands
0.127 mm, 36 AWG
Country of Origin
United States
Product details
Alpha Wire ThermoThin 600 V Hook-up Wire
Alpha Wires ultra-thin flexible ThermoThin hook-up wire is an alternative to PTFE wire, can withstand high temperatures and has been designed to be lightweight and space saving.
The ThermoThin wire range is available in conductor sizes from 36 AWG to 16 AWG. This wire has an exceptionally wide temperature range of -150°C to +300°C. ThermoThin wires ECA fluoropolymer insulation contributes to the cables smaller size while providing excellent dielectric properties, as well as outstanding chemical resistance.
Features and Benefits
Ultra-thin, small and lightweight
Nickel-plated copper conductor wiring
Heat resistant ECA fluoropolymer insulation
Excellent electrical performance
Temperature rating: -150°C to +300°C
Voltage Rating: 600 V
UV, Chemical and water resistant
Choice of sleeving colours
Excellent abrasion resistance
Available in continuous lengths
What is a fluoropolymer?
Fluoropolymers consist of carbon-fluorine bonds and are not bonded easily with other materials due to it being electrically negative. They are resistant to extreme heat, solvents and acids.
Product Application Information
ThermoThin high-temperature wire is suited for use in high-temperature applications within many industries including oil and gas, semiconductor, energy generation, and military applications where space is at a premium and extreme temperatures must be withstood.
Approvals
• UL AWM 11540 • UL 80°C Oil • UL Gas Res • Horizontal flame
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Alpha WireCross Sectional Area
0.09 mm²
Sheath Colour
Brown
American Wire Gauge
28 AWG
Core Strands
7/36
Length
30m
Insulation material
Fluoropolymer
Outer Diameter
0.58mm
Voltage Rating
600 V ac
Minimum Operating Temperature
-150°C
Maximum Operating Temperature
+300°C
Conductor Material
Nickel Plated Copper
Wire Style
AWM/STYLE 11540
Standards Met
EU Low Voltage Directive 2014/35/EC, UL AWM 11540
Series
ThermoThin
Insulation Wall Thickness
0.1mm
Resistant To
Chemicals, Sunlight, Water
Number of Strands
7
Size of Strands
0.127 mm, 36 AWG
Country of Origin
United States
Product details
Alpha Wire ThermoThin 600 V Hook-up Wire
Alpha Wires ultra-thin flexible ThermoThin hook-up wire is an alternative to PTFE wire, can withstand high temperatures and has been designed to be lightweight and space saving.
The ThermoThin wire range is available in conductor sizes from 36 AWG to 16 AWG. This wire has an exceptionally wide temperature range of -150°C to +300°C. ThermoThin wires ECA fluoropolymer insulation contributes to the cables smaller size while providing excellent dielectric properties, as well as outstanding chemical resistance.
Features and Benefits
Ultra-thin, small and lightweight
Nickel-plated copper conductor wiring
Heat resistant ECA fluoropolymer insulation
Excellent electrical performance
Temperature rating: -150°C to +300°C
Voltage Rating: 600 V
UV, Chemical and water resistant
Choice of sleeving colours
Excellent abrasion resistance
Available in continuous lengths
What is a fluoropolymer?
Fluoropolymers consist of carbon-fluorine bonds and are not bonded easily with other materials due to it being electrically negative. They are resistant to extreme heat, solvents and acids.
Product Application Information
ThermoThin high-temperature wire is suited for use in high-temperature applications within many industries including oil and gas, semiconductor, energy generation, and military applications where space is at a premium and extreme temperatures must be withstood.
Approvals
• UL AWM 11540 • UL 80°C Oil • UL Gas Res • Horizontal flame