Technical Document
Specifications
Brand
Alpha WireSeries
Alpha Essentials Communication & Control
Number of Cores
6
Cross Sectional Area
0.14 mm²
American Wire Gauge
26 AWG
Conductor Material
Bare Copper
Sheath Material
PVC
Sheath Colour
Silver
Screened/Unscreened
Unscreened
Minimum Bend Radius
10 x Cable Diameter
Outer Diameter
2.29mm
Length
305m
Voltage Rating
150 V
Maximum Operating Temperature
+60°C
Insulation material
PP
Conductor Resistance
38 Ω
Core Strands
7/34 AWG
Minimum Operating Temperature
-20°C
₹ 51,078.35
₹ 167.47 Each (Exc. GST)
₹ 60,272.45
₹ 197.615 Each (inc. GST)
305
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 51,078.35
₹ 167.47 Each (Exc. GST)
₹ 60,272.45
₹ 197.615 Each (inc. GST)
Stock information temporarily unavailable.
305
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Alpha WireSeries
Alpha Essentials Communication & Control
Number of Cores
6
Cross Sectional Area
0.14 mm²
American Wire Gauge
26 AWG
Conductor Material
Bare Copper
Sheath Material
PVC
Sheath Colour
Silver
Screened/Unscreened
Unscreened
Minimum Bend Radius
10 x Cable Diameter
Outer Diameter
2.29mm
Length
305m
Voltage Rating
150 V
Maximum Operating Temperature
+60°C
Insulation material
PP
Conductor Resistance
38 Ω
Core Strands
7/34 AWG
Minimum Operating Temperature
-20°C
