AKER 24.576MHz Crystal ±30ppm SMD 4-Pin 3.2 x 2.5 x 0.75mm

RS Stock No.: 671-9533PBrand: AKERManufacturers Part No.: C3E-24.576-12-3030-X
brand-logo
View all in Crystal Units

Technical Document

Specifications

Brand

AKER

Standard Frequency

24.576MHz

Mounting Type

Surface Mount

Load Capacitance

12pF

Package Type

SMD

Pin Count

4

Length

3.2mm

Width_SC_PC

2.5mm

Height

0.75mm

Dimensions

3.2 x 2.5 x 0.75mm

Frequency Tolerance

±30ppm

Frequency Stability

±30ppm

Series Resistance

100Ω

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Product details

C3E Microprocessor Crystal Unit

From AKER, these SMD C3E series microprocessor crystal units are low profile and packaged in ceramic with a seam-sealed metal lid. These crystal units offer a good standard of environmental parameters in relation to shock, vibration and operating temperature range.

Crystals 3.2x2.5mm Ceramic case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 24.576MHz Crystal ±30ppm SMT 4-Pin 3.2 x 2.5 x 0.7mm
P.O.A.Each (In a Pack of 20) (Exc. GST)
Stock information temporarily unavailable.

₹ 170.20

₹ 34.04 Each (Supplied on a Reel) (Exc. GST)

₹ 200.84

₹ 40.167 Each (Supplied on a Reel) (inc. GST)

AKER 24.576MHz Crystal ±30ppm SMD 4-Pin 3.2 x 2.5 x 0.75mm
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 170.20

₹ 34.04 Each (Supplied on a Reel) (Exc. GST)

₹ 200.84

₹ 40.167 Each (Supplied on a Reel) (inc. GST)

AKER 24.576MHz Crystal ±30ppm SMD 4-Pin 3.2 x 2.5 x 0.75mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 24.576MHz Crystal ±30ppm SMT 4-Pin 3.2 x 2.5 x 0.7mm
P.O.A.Each (In a Pack of 20) (Exc. GST)

Technical Document

Specifications

Brand

AKER

Standard Frequency

24.576MHz

Mounting Type

Surface Mount

Load Capacitance

12pF

Package Type

SMD

Pin Count

4

Length

3.2mm

Width_SC_PC

2.5mm

Height

0.75mm

Dimensions

3.2 x 2.5 x 0.75mm

Frequency Tolerance

±30ppm

Frequency Stability

±30ppm

Series Resistance

100Ω

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Product details

C3E Microprocessor Crystal Unit

From AKER, these SMD C3E series microprocessor crystal units are low profile and packaged in ceramic with a seam-sealed metal lid. These crystal units offer a good standard of environmental parameters in relation to shock, vibration and operating temperature range.

Crystals 3.2x2.5mm Ceramic case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 24.576MHz Crystal ±30ppm SMT 4-Pin 3.2 x 2.5 x 0.7mm
P.O.A.Each (In a Pack of 20) (Exc. GST)