Website Outage

Due to essential maintenance the website will be unavailable from 8am to 12pm (IST) Saturday 10th May. We apologise for any inconvenience.

Thurlby Thandar Instruments Bench Power Supply, 0 → 60V, 0 → 50A, 1-Output, 1.2kW

RS Stock No.: 665-4915Brand: Aim-TTiManufacturers Part No.: QPX1200+LXI
brand-logo
View all in Bench Power Supplies

Technical Document

Specifications

Number of Outputs

1

Supply Voltage

110 → 240V ac

Output Voltage

0 → 60V

Output Current

0 → 50A

Power Rating

1.2kW

Number of Displays

2

Type

Digital

Maximum Temperature

+40°C

Minimum Temperature

+5°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Thurlby Thandar Instruments Bench Power Supply, 0 → 60V, 0 → 50A, 1-Output, 1.2kW
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Thurlby Thandar Instruments Bench Power Supply, 0 → 60V, 0 → 50A, 1-Output, 1.2kW
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Outputs

1

Supply Voltage

110 → 240V ac

Output Voltage

0 → 60V

Output Current

0 → 50A

Power Rating

1.2kW

Number of Displays

2

Type

Digital

Maximum Temperature

+40°C

Minimum Temperature

+5°C

Country of Origin

United Kingdom