Aim-TTi Bench Power Supply, 35 V, 1.5 → 5 V, 4 A, 5 A, 3-Output, 305W

RS Stock No.: 619-1966Brand: Aim-TTiManufacturers Part No.: EX354TV
brand-logo
View all in Bench Power Supplies

Technical Document

Specifications

Number of Outputs

3

Supply Voltage

230V

Output Voltage

35 V, 1.5 → 5 V

Output Current

4 A, 5 A

Power Rating

305W

Number of Displays

4

Type

Digital

Output Connector

Spring Loaded Connector

Maximum Temperature

+40°C

Minimum Temperature

+5°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Aim-TTi Bench Power Supply, 35 V, 1.5 → 5 V, 4 A, 5 A, 3-Output, 305W
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Aim-TTi Bench Power Supply, 35 V, 1.5 → 5 V, 4 A, 5 A, 3-Output, 305W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Outputs

3

Supply Voltage

230V

Output Voltage

35 V, 1.5 → 5 V

Output Current

4 A, 5 A

Power Rating

305W

Number of Displays

4

Type

Digital

Output Connector

Spring Loaded Connector

Maximum Temperature

+40°C

Minimum Temperature

+5°C

Country of Origin

United Kingdom