Website Outage

Due to essential maintenance the website will be unavailable from 8am to 12pm (IST) Saturday 10th May. We apologise for any inconvenience.

Aim-TTi Bench Power Supply, 0 → 30V, 0 → 2A, 1-Output, 60W

RS Stock No.: 333-8342Brand: Aim-TTiManufacturers Part No.: EL302
brand-logo
View all in Bench Power Supplies

Technical Document

Specifications

Number of Outputs

1

Supply Voltage

115 V ac, 230 V ac

Output Voltage

0 → 30V

Output Current

0 → 2A

Power Rating

60W

Number of Displays

2

Type

Digital

Output Connector

Binding Post Terminal

Maximum Temperature

+40°C

Minimum Temperature

+5°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Aim-TTi Bench Power Supply, 0 → 30V, 0 → 2A, 1-Output, 60W
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Aim-TTi Bench Power Supply, 0 → 30V, 0 → 2A, 1-Output, 60W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Outputs

1

Supply Voltage

115 V ac, 230 V ac

Output Voltage

0 → 30V

Output Current

0 → 2A

Power Rating

60W

Number of Displays

2

Type

Digital

Output Connector

Binding Post Terminal

Maximum Temperature

+40°C

Minimum Temperature

+5°C

Country of Origin

United Kingdom