Adexa 15L 2.5kW Water Boiler, Stainless Steel
Technical Document
Specifications
Brand
AdexaWater Boiler Type
Water Boiler
Cordless Kettle
Yes
Capacity
15L
Power
2.5kW
Colour/finish
Stainless Steel
Country of Origin
China
Stock information temporarily unavailable.
₹ 44,271.59
₹ 44,271.59 Each (Exc. GST)
₹ 56,667.64
₹ 56,667.64 Each (inc. GST)
Adexa 15L 2.5kW Water Boiler, Stainless Steel
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 44,271.59
₹ 44,271.59 Each (Exc. GST)
₹ 56,667.64
₹ 56,667.64 Each (inc. GST)
Adexa 15L 2.5kW Water Boiler, Stainless Steel
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AdexaWater Boiler Type
Water Boiler
Cordless Kettle
Yes
Capacity
15L
Power
2.5kW
Colour/finish
Stainless Steel
Country of Origin
China