Technical Document
Specifications
Brand
AdaptaflexNominal Diameter
16mm
Material
Plastic
Conduit Type
Flexible
Outer Diameter
15.8mm
Series
PAFS
Colour
Black
Interior Diameter
11.8mm
Length
50m
IP Rating
IP40, IP65, IP66, IP67, IP68, IP69K
Coating Material
Uncoated
Maximum Operating Temperature
+120°C
Minimum Operating Temperature
-5°C
Standards Met
BSI Kitemark KM-35161, Deutsche Bahn S4 SR2 ST2, Lloyd's Register of Shipping (Type Approval), NFF 16-10/12 I3 F3
Minimum Bend Radius
35 mm
Country of Origin
United Kingdom
Product details
Adaptaflex Conduits
Halogen free
Offer resistance against chemicals and oils
Non Flame propagating to EN50086
UV resistant
Adaptaflex PA/PI Conduit & Adaptalok®/Adaptaseal®/Adaptalok ATS® Fittings
A range of black flexible conduits and fittings to suit a wide variety of uses which include, use where public safety or where the integrity of electronic equipment are of concern or for robotic, rapid or continuous motion applications demanding high fatigue life and extra flexibility, also suited for low temperature environments.,Conduits are manufactured from modified Polyamide and are flame retardant, halogen free, have a low fire hazard (LFH) and offer resistance against chemicals and oils i.e. MEK, petrol, diesel, mineral oils, etc.,Fitting systems compatible with these Adaptaflex conduits are Adaptalok® for an IP66 rating, Adaptaseal® for an IP67 rating and Adaptalok ATS® for an IP68/69K rating.
₹ 31,574.48
₹ 31,574.48 1 Reel of 50 Metres (Exc. GST)
₹ 37,257.89
₹ 37,257.89 1 Reel of 50 Metres (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 31,574.48
₹ 31,574.48 1 Reel of 50 Metres (Exc. GST)
₹ 37,257.89
₹ 37,257.89 1 Reel of 50 Metres (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | ₹ 31,574.48 |
10 - 49 | ₹ 30,210.69 |
50+ | ₹ 25,176.33 |
Technical Document
Specifications
Brand
AdaptaflexNominal Diameter
16mm
Material
Plastic
Conduit Type
Flexible
Outer Diameter
15.8mm
Series
PAFS
Colour
Black
Interior Diameter
11.8mm
Length
50m
IP Rating
IP40, IP65, IP66, IP67, IP68, IP69K
Coating Material
Uncoated
Maximum Operating Temperature
+120°C
Minimum Operating Temperature
-5°C
Standards Met
BSI Kitemark KM-35161, Deutsche Bahn S4 SR2 ST2, Lloyd's Register of Shipping (Type Approval), NFF 16-10/12 I3 F3
Minimum Bend Radius
35 mm
Country of Origin
United Kingdom
Product details
Adaptaflex Conduits
Halogen free
Offer resistance against chemicals and oils
Non Flame propagating to EN50086
UV resistant
Adaptaflex PA/PI Conduit & Adaptalok®/Adaptaseal®/Adaptalok ATS® Fittings
A range of black flexible conduits and fittings to suit a wide variety of uses which include, use where public safety or where the integrity of electronic equipment are of concern or for robotic, rapid or continuous motion applications demanding high fatigue life and extra flexibility, also suited for low temperature environments.,Conduits are manufactured from modified Polyamide and are flame retardant, halogen free, have a low fire hazard (LFH) and offer resistance against chemicals and oils i.e. MEK, petrol, diesel, mineral oils, etc.,Fitting systems compatible with these Adaptaflex conduits are Adaptalok® for an IP66 rating, Adaptaseal® for an IP67 rating and Adaptalok ATS® for an IP68/69K rating.