Acim Jouanin Cartridge Heater, 80mm, 300 W, 230 V ac

RS Stock No.: 374-2426Brand: Acim JouaninManufacturers Part No.: H10X80X300
brand-logo
View all in Heating Elements

Technical Document

Specifications

Element Type

Cartridge Heater

Power Rating

300 W

Supply Voltage

230 V ac

Length

80mm

Diameter

10 mm

Lead Length

250mm

Country of Origin

France

Product details

High-load heating cartridges

Heater cartridges very quickly raise the temperature of solid masses by conduction.
Stainless steel body for applications up to +750 °C max.
Plasma-welded completely sealed base.

Cartridge Heaters

In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.

You may be interested in
Stock information temporarily unavailable.

₹ 4,232.51

₹ 4,232.51 Each (Exc. GST)

₹ 4,994.36

₹ 4,994.36 Each (inc. GST)

Acim Jouanin Cartridge Heater, 80mm, 300 W, 230 V ac
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 4,232.51

₹ 4,232.51 Each (Exc. GST)

₹ 4,994.36

₹ 4,994.36 Each (inc. GST)

Acim Jouanin Cartridge Heater, 80mm, 300 W, 230 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4₹ 4,232.51
5 - 9₹ 4,045.78
10+₹ 3,930.19
You may be interested in

Technical Document

Specifications

Element Type

Cartridge Heater

Power Rating

300 W

Supply Voltage

230 V ac

Length

80mm

Diameter

10 mm

Lead Length

250mm

Country of Origin

France

Product details

High-load heating cartridges

Heater cartridges very quickly raise the temperature of solid masses by conduction.
Stainless steel body for applications up to +750 °C max.
Plasma-welded completely sealed base.

Cartridge Heaters

In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.

You may be interested in