ACE Shock Absorber, MC225EUMH-V4A, 72mm Body Length

RS Stock No.: 785-7932Brand: ACEManufacturers Part No.: MC225EUMH-V4A
brand-logo
View all in Shock Absorbers

Technical Document

Specifications

Brand

ACE

Body Length

72mm

Overall Length

79.2mm

Connection Type

M20 x 1.5

Manufacturer Series

MC

Maximum Energy Capacity Per Hour

45000Nm

Maximum Energy Capacity Per Cycle

41Nm

Return Force

4 → 6N

Minimum Operating Temperature

0°C

Minimum Return Force

4N

Maximum Operating Temperature

+66°C

Maximum Return Force

6N

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ACE Shock Absorber, MC225EUMH-V4A, 72mm Body Length
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

ACE Shock Absorber, MC225EUMH-V4A, 72mm Body Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

ACE

Body Length

72mm

Overall Length

79.2mm

Connection Type

M20 x 1.5

Manufacturer Series

MC

Maximum Energy Capacity Per Hour

45000Nm

Maximum Energy Capacity Per Cycle

41Nm

Return Force

4 → 6N

Minimum Operating Temperature

0°C

Minimum Return Force

4N

Maximum Operating Temperature

+66°C

Maximum Return Force

6N

Country of Origin

Germany

You may be interested in