Technical Document
Specifications
Brand
ACEBody Length
106.6mm
Overall Length
143mm
Connection Type
M25 x 1.5
Manufacturer Series
MA
Maximum Energy Capacity Per Hour
68000Nm
Maximum Energy Capacity Per Cycle
68Nm
Return Force
10 → 30N
Minimum Operating Temperature
0°C
Minimum Return Force
10N
Maximum Operating Temperature
+66°C
Maximum Return Force
30N
Country of Origin
United States
Product details
Miniature Type MA
Ace miniature shock absorbers require no maintenance and are self contained. The MA series of miniature shock absorbers have long stroke lengths which means that there is a smooth deceleration. Optimal deceleration can be achieved by turning the adjustment knob. MA shock absorbers are made with a steel body with a black oxide finish and the piston rod is made from stainless steel.
Handles effective weights from 0.9kg to 2040kg
Locking, calibrated adjustment facility
Integral positive stop
Includes lockout and button
Steel body with Weartec – Plus (harsh environment) finish
Hardened stainless steel piston rod
Universal mounting and stop collar attachments available separately
₹ 35,114.92
₹ 35,114.92 Each (Exc. GST)
₹ 41,435.61
₹ 41,435.61 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 35,114.92
₹ 35,114.92 Each (Exc. GST)
₹ 41,435.61
₹ 41,435.61 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | ₹ 35,114.92 |
5 - 9 | ₹ 34,027.99 |
10+ | ₹ 32,939.58 |
Technical Document
Specifications
Brand
ACEBody Length
106.6mm
Overall Length
143mm
Connection Type
M25 x 1.5
Manufacturer Series
MA
Maximum Energy Capacity Per Hour
68000Nm
Maximum Energy Capacity Per Cycle
68Nm
Return Force
10 → 30N
Minimum Operating Temperature
0°C
Minimum Return Force
10N
Maximum Operating Temperature
+66°C
Maximum Return Force
30N
Country of Origin
United States
Product details
Miniature Type MA
Ace miniature shock absorbers require no maintenance and are self contained. The MA series of miniature shock absorbers have long stroke lengths which means that there is a smooth deceleration. Optimal deceleration can be achieved by turning the adjustment knob. MA shock absorbers are made with a steel body with a black oxide finish and the piston rod is made from stainless steel.
Handles effective weights from 0.9kg to 2040kg
Locking, calibrated adjustment facility
Integral positive stop
Includes lockout and button
Steel body with Weartec – Plus (harsh environment) finish
Hardened stainless steel piston rod
Universal mounting and stop collar attachments available separately