ACE Shock Absorber, MA 4550EUM, 120mm Body Length

RS Stock No.: 366-3468Brand: ACEManufacturers Part No.: MA 4550EUM
brand-logo
View all in Shock Absorbers

Technical Document

Specifications

Brand

ACE

Body Length

120mm

Overall Length

195mm

Connection Type

M45 x 1.5

Manufacturer Series

MA

Maximum Energy Capacity Per Hour

248000Nm

Maximum Energy Capacity Per Cycle

780Nm

Return Force

70 to 145N

Minimum Operating Temperature

-12°C

Minimum Return Force

70N

Maximum Operating Temperature

+70°C

Maximum Return Force

145N

Country of Origin

United States

Product details

Shock Absorber

New generation of industrial shock absorbers
50% increased energy absorption capacity
Front and rear adjusters
Extremely long operating life
Fully threaded steel outer body with Weartec - plus (harsh environment) finish
Wide effective weight range - 9 to 15000kg
Integrated positive stop and hardened main bearing

ACE Magnum Adjustable

You may be interested in
ACE Shock Absorber, MA 4575EUM, 145mm Body Length
₹ 102,994.02Each (Exc. GST)
Stock information temporarily unavailable.

₹ 48,458.95

₹ 48,458.95 Each (Exc. GST)

₹ 57,181.56

₹ 57,181.56 Each (inc. GST)

ACE Shock Absorber, MA 4550EUM, 120mm Body Length
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 48,458.95

₹ 48,458.95 Each (Exc. GST)

₹ 57,181.56

₹ 57,181.56 Each (inc. GST)

ACE Shock Absorber, MA 4550EUM, 120mm Body Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4₹ 48,458.95
5 - 9₹ 46,321.06
10+₹ 44,997.60
You may be interested in
ACE Shock Absorber, MA 4575EUM, 145mm Body Length
₹ 102,994.02Each (Exc. GST)

Technical Document

Specifications

Brand

ACE

Body Length

120mm

Overall Length

195mm

Connection Type

M45 x 1.5

Manufacturer Series

MA

Maximum Energy Capacity Per Hour

248000Nm

Maximum Energy Capacity Per Cycle

780Nm

Return Force

70 to 145N

Minimum Operating Temperature

-12°C

Minimum Return Force

70N

Maximum Operating Temperature

+70°C

Maximum Return Force

145N

Country of Origin

United States

Product details

Shock Absorber

New generation of industrial shock absorbers
50% increased energy absorption capacity
Front and rear adjusters
Extremely long operating life
Fully threaded steel outer body with Weartec - plus (harsh environment) finish
Wide effective weight range - 9 to 15000kg
Integrated positive stop and hardened main bearing

ACE Magnum Adjustable

You may be interested in
ACE Shock Absorber, MA 4575EUM, 145mm Body Length
₹ 102,994.02Each (Exc. GST)