Accuride, 218kg Max Load

RS Stock No.: 876-5897Brand: AccurideManufacturers Part No.: DZ9308-0032R-RS
brand-logo
View all in Rack Rails

Technical Document

Specifications

Type

Telescopic Slide

Maximum Load

218kg

Material

Steel

Width

19.1mm

Height

76mm

Slide Length Closed

812.8mm

Series

DZ9308

Country of Origin

Mexico

Product details

DZ9308 - Extra Heavy Duty Telescopic Slides

Bright zinc plated steel telescopic slides
Load rating up to 272 kg
100% extension
19.1 mm slide thickness
Slides sold singly
Lock-in
Lock-out
Front lever lock release

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Accuride, 218kg Max Load
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Accuride, 218kg Max Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Type

Telescopic Slide

Maximum Load

218kg

Material

Steel

Width

19.1mm

Height

76mm

Slide Length Closed

812.8mm

Series

DZ9308

Country of Origin

Mexico

Product details

DZ9308 - Extra Heavy Duty Telescopic Slides

Bright zinc plated steel telescopic slides
Load rating up to 272 kg
100% extension
19.1 mm slide thickness
Slides sold singly
Lock-in
Lock-out
Front lever lock release

You may be interested in