Hazardous Product

Acc Silicones 740010300 White Silicone Potting Compound 1000 g

RS Stock No.: 448-0163Brand: Acc SiliconesManufacturers Part No.: 740010300
brand-logo
View all in Potting Compounds

Technical Document

Specifications

Trade Name

SE 2005

Product Material

Silicone

Package Type

Dual Cartridge

Package Size

1000 g

Special Properties

Dielectric, Shock Resistance, Vibration Resistance

Cure Time

24 h

Hardness

40 Shore A

Thermal Conductivity

0.24W/mK

Colour

White

Maximum Operating Temperature

+220°C

Minimum Operating Temperature

-50°C

Operating Temperature Range

-50 → +220 °C

Country of Origin

United Kingdom

Product details

SE2005 Silicone Encapsulant

SE2005 is a readily pourable, white, two component silicone elastomer which cures on addition of the catalyst to a resilient rubber. The hardness of the cured material is 40-45° IRHD. It is used to provide protection from vibration, thermal or mechanical shock.

Key Features:

24 hour room temperature curing
Deep section cure
Free flowing, low viscosity
Stable up to 200°C
Dispensing equipment not necessary

Silicone Compounds - ACC

You may be interested in
Stock information temporarily unavailable.

₹ 15,323.62

₹ 15,323.62 Each (Exc. GST)

₹ 18,081.87

₹ 18,081.87 Each (inc. GST)

Acc Silicones 740010300 White Silicone Potting Compound 1000 g
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 15,323.62

₹ 15,323.62 Each (Exc. GST)

₹ 18,081.87

₹ 18,081.87 Each (inc. GST)

Acc Silicones 740010300 White Silicone Potting Compound 1000 g
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5₹ 15,323.62
6 - 14₹ 14,709.62
15+₹ 14,401.93
You may be interested in

Technical Document

Specifications

Trade Name

SE 2005

Product Material

Silicone

Package Type

Dual Cartridge

Package Size

1000 g

Special Properties

Dielectric, Shock Resistance, Vibration Resistance

Cure Time

24 h

Hardness

40 Shore A

Thermal Conductivity

0.24W/mK

Colour

White

Maximum Operating Temperature

+220°C

Minimum Operating Temperature

-50°C

Operating Temperature Range

-50 → +220 °C

Country of Origin

United Kingdom

Product details

SE2005 Silicone Encapsulant

SE2005 is a readily pourable, white, two component silicone elastomer which cures on addition of the catalyst to a resilient rubber. The hardness of the cured material is 40-45° IRHD. It is used to provide protection from vibration, thermal or mechanical shock.

Key Features:

24 hour room temperature curing
Deep section cure
Free flowing, low viscosity
Stable up to 200°C
Dispensing equipment not necessary

Silicone Compounds - ACC

You may be interested in