Acc Silicones 520005402 Silicone Potting Compound 2 L
Technical Document
Specifications
Brand
Acc SiliconesTrade Name
QSil 553
Product Material
Silicone
Package Type
Kit
Package Size
2 L
Special Properties
Thermal Conductivity
Cure Time
24 h @ 25 °C, 7 min @ 100°C
Thermal Conductivity
0.68W/mK
Maximum Operating Temperature
+260°C
Minimum Operating Temperature
-55°C
Operating Temperature Range
-55 → +260 °C
Viscosity Measurement
6000mPa/s
Volume Resistivity
4.02E+14Ω cm
Physical Form
Viscous Liquid
Country of Origin
United States
₹ 34,553.19
₹ 34,553.19 1 Kit (Exc. GST)
₹ 40,772.76
₹ 40,772.76 1 Kit (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 34,553.19
₹ 34,553.19 1 Kit (Exc. GST)
₹ 40,772.76
₹ 40,772.76 1 Kit (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Acc SiliconesTrade Name
QSil 553
Product Material
Silicone
Package Type
Kit
Package Size
2 L
Special Properties
Thermal Conductivity
Cure Time
24 h @ 25 °C, 7 min @ 100°C
Thermal Conductivity
0.68W/mK
Maximum Operating Temperature
+260°C
Minimum Operating Temperature
-55°C
Operating Temperature Range
-55 → +260 °C
Viscosity Measurement
6000mPa/s
Volume Resistivity
4.02E+14Ω cm
Physical Form
Viscous Liquid
Country of Origin
United States