ABUS Outdoor IR CCTV System, 4 Camera Connections

RS Stock No.: 177-4430Brand: ABUSManufacturers Part No.: TVVR33049T
brand-logo
View all in Home

Technical Document

Specifications

Brand

ABUS

Indoor/Outdoor

Outdoor

IR

Yes

Colour or Black & White Display

Colour

Number of Camera Connections

4

Included Hard Drive Capacity

1TB

Monitor Resolution

1920 x 1080pixels

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

ABUS Outdoor IR CCTV System, 4 Camera Connections
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

ABUS Outdoor IR CCTV System, 4 Camera Connections
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABUS

Indoor/Outdoor

Outdoor

IR

Yes

Colour or Black & White Display

Colour

Number of Camera Connections

4

Included Hard Drive Capacity

1TB

Monitor Resolution

1920 x 1080pixels

Country of Origin

China