Technical Document
Specifications
Brand
ABUSResolution
1024 x 768 pixels, 1280 x 1024 pixels, 1280 x 720 pixels, 1920 x 1080 pixels
Number of Channels
8
Frame Rate
25fps
Hard Drive
External
Maximum Hard Drive Capacity
2TB
Number of Camera Connections
10
Depth
210 mm
Height
50 mm
Width
285mm
Country of Origin
China
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABUSResolution
1024 x 768 pixels, 1280 x 1024 pixels, 1280 x 720 pixels, 1920 x 1080 pixels
Number of Channels
8
Frame Rate
25fps
Hard Drive
External
Maximum Hard Drive Capacity
2TB
Number of Camera Connections
10
Depth
210 mm
Height
50 mm
Width
285mm
Country of Origin
China