ABUS Outdoor IR CCTV Camera, 380 TVL, 537 x 597 pixels Resolution

RS Stock No.: 704-4149Brand: ABUSManufacturers Part No.: TVCC40000
brand-logo
View all in CCTV Cameras

Technical Document

Specifications

Brand

ABUS

Indoor/Outdoor

Outdoor

Resolution

380 TVL, 537 x 597 pixels

IR

Yes

IP Rating

IP66

Focal Length

3.6mm

Sensor Type

1/4 in CCD

Depth

155.5 mm

Height

56.8 mm

Width

59.5mm

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ABUS Outdoor IR CCTV Camera, 380 TVL, 537 x 597 pixels Resolution
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

ABUS Outdoor IR CCTV Camera, 380 TVL, 537 x 597 pixels Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

ABUS

Indoor/Outdoor

Outdoor

Resolution

380 TVL, 537 x 597 pixels

IR

Yes

IP Rating

IP66

Focal Length

3.6mm

Sensor Type

1/4 in CCD

Depth

155.5 mm

Height

56.8 mm

Width

59.5mm

Country of Origin

Taiwan, Province Of China

You may be interested in