ABUS Key Weatherproof Aluminium, Steel Safety Padlock, Keyed Alike, 6.5mm Shackle, 43mm Body

RS Stock No.: 704-0288Brand: ABUSManufacturers Part No.: 49944 - T65AL/40 Black KA 6401
brand-logo
View all in Padlocks

Technical Document

Specifications

Brand

ABUS

Lock Type

Key

Shackle Diameter

6.5mm

Shackle Length

22.5mm

Keyed Alike

Yes

Weather Proof

Yes

Indoor/Outdoor

Indoor, Outdoor

Material

Aluminium, Steel

Colour

Black

Body Width

43mm

Quantity Per Package

1

Product details

Plastic Coated Aluminium Padlocks

Precision extruded aluminium body
Mechanism and shackle coated to prevent chemical corrosion
Hardened steel shackle
Automatic locking
Paracentric keyway
Supplied with 2 keys

Stock information temporarily unavailable.

₹ 1,228.92

₹ 1,228.92 Each (Exc. GST)

₹ 1,450.13

₹ 1,450.13 Each (inc. GST)

ABUS Key Weatherproof Aluminium, Steel Safety Padlock, Keyed Alike, 6.5mm Shackle, 43mm Body
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 1,228.92

₹ 1,228.92 Each (Exc. GST)

₹ 1,450.13

₹ 1,450.13 Each (inc. GST)

ABUS Key Weatherproof Aluminium, Steel Safety Padlock, Keyed Alike, 6.5mm Shackle, 43mm Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABUS

Lock Type

Key

Shackle Diameter

6.5mm

Shackle Length

22.5mm

Keyed Alike

Yes

Weather Proof

Yes

Indoor/Outdoor

Indoor, Outdoor

Material

Aluminium, Steel

Colour

Black

Body Width

43mm

Quantity Per Package

1

Product details

Plastic Coated Aluminium Padlocks

Precision extruded aluminium body
Mechanism and shackle coated to prevent chemical corrosion
Hardened steel shackle
Automatic locking
Paracentric keyway
Supplied with 2 keys