ABUS Brass Cylinder Lock, 30/30 mm (30/30mm)

RS Stock No.: 218-4713Brand: ABUSManufacturers Part No.: D10PSNP 30/30 BK H-BOX
brand-logo
View all in Euro Cylinder Locks

Technical Document

Specifications

Brand

ABUS

Cylinder Lock Type

Euro

Size

30/30 mm

Material

Brass

Finish

Nickel-plated brass

Overall Length

30/30mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

ABUS Brass Cylinder Lock, 30/30 mm (30/30mm)
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

ABUS Brass Cylinder Lock, 30/30 mm (30/30mm)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABUS

Cylinder Lock Type

Euro

Size

30/30 mm

Material

Brass

Finish

Nickel-plated brass

Overall Length

30/30mm

Country of Origin

China