ABUS 1100mm, 8mm diameter, Hardened Steel Security Chain

RS Stock No.: 218-4701Brand: ABUSManufacturers Part No.: 8KS/110 Black
brand-logo

Technical Document

Specifications

Brand

ABUS

Chain Diameter

8mm

Length

1100mm

Material

Hardened Steel

Keyed Alike

No

Indoor/Outdoor

Outdoor

Weather Proof

Yes

Material

Steel

Country of Origin

China

Stock information temporarily unavailable.

₹ 6,740.37

₹ 6,740.37 Each (Exc. GST)

₹ 7,953.64

₹ 7,953.64 Each (inc. GST)

ABUS 1100mm, 8mm diameter, Hardened Steel Security Chain
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 6,740.37

₹ 6,740.37 Each (Exc. GST)

₹ 7,953.64

₹ 7,953.64 Each (inc. GST)

ABUS 1100mm, 8mm diameter, Hardened Steel Security Chain
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABUS

Chain Diameter

8mm

Length

1100mm

Material

Hardened Steel

Keyed Alike

No

Indoor/Outdoor

Outdoor

Weather Proof

Yes

Material

Steel

Country of Origin

China