Technical Document
Specifications
Brand
ABUSLock Type
Key
Shackle Diameter
8mm
Shackle Length
24.5mm
Keyed Alike
Yes
Weather Proof
Yes
Indoor/Outdoor
Indoor, Outdoor
Material
Aluminium, Steel
Colour
Orange
Body Width
53mm
Quantity Per Package
1
Product details
Coated Aluminium Padlocks
Body and shackle made from aluminium
High corrosion resistance
Inner parts all rust free
Non-spark
₹ 1,679.02
₹ 1,679.02 Each (Exc. GST)
₹ 1,981.24
₹ 1,981.24 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 1,679.02
₹ 1,679.02 Each (Exc. GST)
₹ 1,981.24
₹ 1,981.24 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABUSLock Type
Key
Shackle Diameter
8mm
Shackle Length
24.5mm
Keyed Alike
Yes
Weather Proof
Yes
Indoor/Outdoor
Indoor, Outdoor
Material
Aluminium, Steel
Colour
Orange
Body Width
53mm
Quantity Per Package
1
Product details
Coated Aluminium Padlocks
Body and shackle made from aluminium
High corrosion resistance
Inner parts all rust free
Non-spark