ABUS Security-Center Outdoor IR CCTV Camera, 330 TVL, 291000 pixels Resolution

RS Stock No.: 647-8831Brand: ABUS Security-CenterManufacturers Part No.: TV7181
brand-logo
View all in CCTV Cameras

Technical Document

Specifications

Indoor/Outdoor

Outdoor

Resolution

330 TVL, 291000 pixels

IR

Yes

IP Rating

IP66

Focal Length

3.6mm

Sensor Type

1/4 in Super HAD CCD

Diameter

28mm

Height

89.5 mm

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ABUS Security-Center Outdoor IR CCTV Camera, 330 TVL, 291000 pixels Resolution
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

ABUS Security-Center Outdoor IR CCTV Camera, 330 TVL, 291000 pixels Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Indoor/Outdoor

Outdoor

Resolution

330 TVL, 291000 pixels

IR

Yes

IP Rating

IP66

Focal Length

3.6mm

Sensor Type

1/4 in Super HAD CCD

Diameter

28mm

Height

89.5 mm

Country of Origin

Taiwan, Province Of China

You may be interested in