ABUS Network Indoor, Outdoor IR PoE CCTV Camera

RS Stock No.: 272-8605Brand: ABUS Security-CenterManufacturers Part No.: IPCB44511A
brand-logo
View all in CCTV Cameras

Technical Document

Specifications

Indoor/Outdoor

Indoor, Outdoor

Analogue/Network

Network

Form Factor

Mini Dome

Maximum Resolution

2688 x 1520pixels

Power Over Ethernet

Yes

IR

Yes

Wireless

No

IP Rating

IP67

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

ABUS Network Indoor, Outdoor IR PoE CCTV Camera
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

ABUS Network Indoor, Outdoor IR PoE CCTV Camera
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Indoor/Outdoor

Indoor, Outdoor

Analogue/Network

Network

Form Factor

Mini Dome

Maximum Resolution

2688 x 1520pixels

Power Over Ethernet

Yes

IR

Yes

Wireless

No

IP Rating

IP67

Country of Origin

China