Technical Document
Specifications
Brand
AbraconOscillator Type
Clock Oscillator
Output Frequency
12MHz
Frequency Stability
±50ppm
Package Type
SMD
Output Level
CMOS
Mounting Type
Surface Mount
Minimum Operating Temperature
-40°C
Height
1mm
Maximum Operating Temperature
85°C
Width_SC_PC
2.5mm
Length
3.2mm
Dimensions
3.2 x 2.5 x 1mm
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
AbraconOscillator Type
Clock Oscillator
Output Frequency
12MHz
Frequency Stability
±50ppm
Package Type
SMD
Output Level
CMOS
Mounting Type
Surface Mount
Minimum Operating Temperature
-40°C
Height
1mm
Maximum Operating Temperature
85°C
Width_SC_PC
2.5mm
Length
3.2mm
Dimensions
3.2 x 2.5 x 1mm