Technical Document
Specifications
Brand
AbraconOscillator Type
Crystal Oscillator
Output Frequency
24MHz
Frequency Stability
25ppm
Package Type
SMD
Output Level
CMOS
Country of Origin
Taiwan, Province Of China
₹ 887.45
₹ 177.49 Each (Supplied as a Tape) (Exc. GST)
₹ 1,047.19
₹ 209.438 Each (Supplied as a Tape) (inc. GST)
Standard
5
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 887.45
₹ 177.49 Each (Supplied as a Tape) (Exc. GST)
₹ 1,047.19
₹ 209.438 Each (Supplied as a Tape) (inc. GST)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
5 - 45 | ₹ 177.49 | ₹ 887.45 |
50 - 95 | ₹ 169.66 | ₹ 848.30 |
100+ | ₹ 157.45 | ₹ 787.25 |
Technical Document
Specifications
Brand
AbraconOscillator Type
Crystal Oscillator
Output Frequency
24MHz
Frequency Stability
25ppm
Package Type
SMD
Output Level
CMOS
Country of Origin
Taiwan, Province Of China