Technical Document
Specifications
Brand
AbraconStandard Frequency
10MHz
Mounting Type
Surface Mount
Load Capacitance
18pF
Package Type
SMD
Pin Count
2
Dimensions
5 x 3.2 x 1.3mm
₹ 319.30
₹ 31.93 Each (In a Pack of 10) (Exc. GST)
₹ 376.77
₹ 37.677 Each (In a Pack of 10) (inc. GST)
Abracon 10MHz Crystal Unit SMD 2-Pin 5 x 3.2 x 1.3mm
Select packaging type
Standard
10
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 319.30
₹ 31.93 Each (In a Pack of 10) (Exc. GST)
₹ 376.77
₹ 37.677 Each (In a Pack of 10) (inc. GST)
Abracon 10MHz Crystal Unit SMD 2-Pin 5 x 3.2 x 1.3mm
Stock information temporarily unavailable.
Select packaging type
Standard
10
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
AbraconStandard Frequency
10MHz
Mounting Type
Surface Mount
Load Capacitance
18pF
Package Type
SMD
Pin Count
2
Dimensions
5 x 3.2 x 1.3mm