Technical Document
Specifications
Brand
ABL SursumPlug/Socket
Socket
Country
Germany
Current Rating
16A
Mounting Type
Plug-In
Number of USB Sockets
0
Mains Socket Type
Type F - German Schuko
Voltage Rating
250 V
Pole Format
2P+E
Colour
Blue
Gender
Female
Body Material
Thermoplastic
Termination Method
Screw
Country of Origin
Germany
Product details
IP44 Inline Schuko Sockets
These Schuko CEE7/7 16A, 250V thermoplastic inline sockets are impact resistant and IP44 splashproof. These sockets feature an easily hand tightened cable clamp / strain relief which makes wiring even quicker and is very secure. Inside, screw clamp terminals can be tightened with either a Posidrive or flat bladed screwdriver.
Choice of colours: black (899-8179); blue (899-8172); red (899-8176)
Hand tightened strain relief / cable clamp
IP44 Rated, splash proof
Impact resistant thermoplastic construction
Screw terminals
European CEE7 Sockets - DIN49440
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
ABL SursumPlug/Socket
Socket
Country
Germany
Current Rating
16A
Mounting Type
Plug-In
Number of USB Sockets
0
Mains Socket Type
Type F - German Schuko
Voltage Rating
250 V
Pole Format
2P+E
Colour
Blue
Gender
Female
Body Material
Thermoplastic
Termination Method
Screw
Country of Origin
Germany
Product details
IP44 Inline Schuko Sockets
These Schuko CEE7/7 16A, 250V thermoplastic inline sockets are impact resistant and IP44 splashproof. These sockets feature an easily hand tightened cable clamp / strain relief which makes wiring even quicker and is very secure. Inside, screw clamp terminals can be tightened with either a Posidrive or flat bladed screwdriver.
Choice of colours: black (899-8179); blue (899-8172); red (899-8176)
Hand tightened strain relief / cable clamp
IP44 Rated, splash proof
Impact resistant thermoplastic construction
Screw terminals