ABB Cable Ties, , 111.7mm x 2.4 mm, Black Nylon

RS Stock No.: 253-4700Brand: ABBManufacturers Part No.: TY100-18X-39
brand-logo
View all in Cable Ties

Technical Document

Specifications

Brand

ABB

Length

111.7mm

Width

2.4 mm

Colour

Black

Material

Nylon 66

Type

Cable Tie

Country of Origin

Hungary

Stock information temporarily unavailable.

₹ 71,700.00

₹ 7.17 Each (In a Pack of 10000) (Exc. GST)

₹ 84,606.00

₹ 8.461 Each (In a Pack of 10000) (inc. GST)

ABB Cable Ties, , 111.7mm x 2.4 mm, Black Nylon
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 71,700.00

₹ 7.17 Each (In a Pack of 10000) (Exc. GST)

₹ 84,606.00

₹ 8.461 Each (In a Pack of 10000) (inc. GST)

ABB Cable Ties, , 111.7mm x 2.4 mm, Black Nylon
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Length

111.7mm

Width

2.4 mm

Colour

Black

Material

Nylon 66

Type

Cable Tie

Country of Origin

Hungary