ABB 4P Pole Isolator Switch - 40A Maximum Current, 11kW Power Rating, IP20

RS Stock No.: 489-1923Brand: ABBManufacturers Part No.: OT32ET4
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

ABB

Number of Poles

4P

Maximum Current

40A

IP Rating

IP20

Power Rating

11kW

Voltage Rating

690V ac

Electrical Phase

3

Auxiliary Contacts Available

Yes

Length

54mm

Width

43mm

Depth

52mm

Maximum Operating Temperature

+40°C

P.O.A.

ABB 4P Pole Isolator Switch - 40A Maximum Current, 11kW Power Rating, IP20
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

ABB 4P Pole Isolator Switch - 40A Maximum Current, 11kW Power Rating, IP20

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

ABB

Number of Poles

4P

Maximum Current

40A

IP Rating

IP20

Power Rating

11kW

Voltage Rating

690V ac

Electrical Phase

3

Auxiliary Contacts Available

Yes

Length

54mm

Width

43mm

Depth

52mm

Maximum Operating Temperature

+40°C