ABB AM2 Series Double-Door-Door Floor Standing Enclosure, Opaque Door, IP65

RS Stock No.: 249-0211Brand: ABBManufacturers Part No.: ES2018K
brand-logo
View all in Floor Standing Enclosures

Technical Document

Specifications

Brand

ABB

Number Of Doors

2

IP Rating

IP65

Series

AM2

Door Type

Opaque

Construction Type

Assembled Welded

Country of Origin

Italy

Stock information temporarily unavailable.

₹ 411,497.46

₹ 411,497.46 Each (Exc. GST)

₹ 485,567.00

₹ 485,567.00 Each (inc. GST)

ABB AM2 Series Double-Door-Door Floor Standing Enclosure, Opaque Door, IP65
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 411,497.46

₹ 411,497.46 Each (Exc. GST)

₹ 485,567.00

₹ 485,567.00 Each (inc. GST)

ABB AM2 Series Double-Door-Door Floor Standing Enclosure, Opaque Door, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Number Of Doors

2

IP Rating

IP65

Series

AM2

Door Type

Opaque

Construction Type

Assembled Welded

Country of Origin

Italy