Technical Document
Specifications
Brand
ABBProduct Type
Roof Ventilation Module
Series
IS2
Width
295mm
Length
375mm
Material
Steel
For Use With
Modular Boards - System pro E Power
Country of Origin
Italy
Stock information temporarily unavailable.
₹ 21,215.23
₹ 21,215.23 Each (Exc. GST)
₹ 25,033.97
₹ 25,033.97 Each (inc. GST)
ABB IS2 Series Roof Ventilation Module, 295mm W, For Use With Modular Boards - System pro E Power
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 21,215.23
₹ 21,215.23 Each (Exc. GST)
₹ 25,033.97
₹ 25,033.97 Each (inc. GST)
ABB IS2 Series Roof Ventilation Module, 295mm W, For Use With Modular Boards - System pro E Power
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBProduct Type
Roof Ventilation Module
Series
IS2
Width
295mm
Length
375mm
Material
Steel
For Use With
Modular Boards - System pro E Power
Country of Origin
Italy