Technical Document
Specifications
Brand
ABBFLC Motor Rating
0.2 → 32 A
Contact Current Rating
32 A
Range
DM Range
Series
DMPO
Mounting Style
DIN Rail Mount, Surface Mount
Reset Method
Automatic, Manual, Remote
Terminal Type
Screw
Width
66mm
Depth
116mm
Length
84mm
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-10°C
Operating Temperature Range
-10 → +60 °C
Supply Voltage
220 V ac
Control Voltage
240 V
Product details
Electronic Overload Relay with Integral CTs
Protection of 3-phase loads e.g. cage induction motors.They monitor current flowing in 2 of the 3 lines and in the event of an overload condition the output relay will de-energise after a time delay inversely proportional to the overcurrent. The units will tolerate a wide (> 2:1) variation in supply voltage without loss of performance
0.2 - 32A FLC in one unit
Integral current transformers
Selectable starting delay for high inertia loads
Trip and alarm contacts
Supply, warning and trip indication
Auto/manual/local/remote reset
Delayed or instantaneous reset
Test facility
Product can be used for loads above 32A with use of external CTs
Retentive trip memory version available (latching)
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBFLC Motor Rating
0.2 → 32 A
Contact Current Rating
32 A
Range
DM Range
Series
DMPO
Mounting Style
DIN Rail Mount, Surface Mount
Reset Method
Automatic, Manual, Remote
Terminal Type
Screw
Width
66mm
Depth
116mm
Length
84mm
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-10°C
Operating Temperature Range
-10 → +60 °C
Supply Voltage
220 V ac
Control Voltage
240 V
Product details
Electronic Overload Relay with Integral CTs
Protection of 3-phase loads e.g. cage induction motors.They monitor current flowing in 2 of the 3 lines and in the event of an overload condition the output relay will de-energise after a time delay inversely proportional to the overcurrent. The units will tolerate a wide (> 2:1) variation in supply voltage without loss of performance
0.2 - 32A FLC in one unit
Integral current transformers
Selectable starting delay for high inertia loads
Trip and alarm contacts
Supply, warning and trip indication
Auto/manual/local/remote reset
Delayed or instantaneous reset
Test facility
Product can be used for loads above 32A with use of external CTs
Retentive trip memory version available (latching)