ABB Inverter Drive, 5.5 kW, 3 Phase, 400 V, 18.8 A, ACS350 Series

RS Stock No.: 621-1470Brand: ABBManufacturers Part No.: ACS350-03E-12A5-4
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Brand

ABB

Power Rating

5.5 kW

Phase

3

Supply Voltage

400 V

Current Rating

18.8 A

Series

ACS350

Field Bus Communication Type

Profibus

IP Rating

IP20

Output Frequency

500Hz

Filter Included

Yes

Control Panel

Yes

Overall Width

195mm

Overall Depth

169mm

Overall Length

236mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ABB Inverter Drive, 5.5 kW, 3 Phase, 400 V, 18.8 A, ACS350 Series
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

ABB Inverter Drive, 5.5 kW, 3 Phase, 400 V, 18.8 A, ACS350 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

ABB

Power Rating

5.5 kW

Phase

3

Supply Voltage

400 V

Current Rating

18.8 A

Series

ACS350

Field Bus Communication Type

Profibus

IP Rating

IP20

Output Frequency

500Hz

Filter Included

Yes

Control Panel

Yes

Overall Width

195mm

Overall Depth

169mm

Overall Length

236mm

You may be interested in