Technical Document
Specifications
Brand
ABBType
Screw
Length
14mm
For Use With
Enclosure
Width
6mm
Material
Steel
Dimensions
6 x 6 x 14mm
Height
6mm
Country of Origin
Italy
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
ABB, Hex Bolt
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
ABB, Hex Bolt
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
ABBType
Screw
Length
14mm
For Use With
Enclosure
Width
6mm
Material
Steel
Dimensions
6 x 6 x 14mm
Height
6mm
Country of Origin
Italy