ABB 3 Phase LCD Energy Meter

RS Stock No.: 250-5020Brand: ABBManufacturers Part No.: 832423
brand-logo
View all in Energy Meters

Technical Document

Specifications

Brand

ABB

Series

B24

Display Type

LCD

Number Of Digits

7

Number of Phases

3

Pulse Output

Yes

Meter Type

Digital

Country of Origin

Sweden

Stock information temporarily unavailable.

₹ 47,309.58

₹ 47,309.58 Each (Exc. GST)

₹ 55,825.30

₹ 55,825.30 Each (inc. GST)

ABB 3 Phase LCD Energy Meter
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 47,309.58

₹ 47,309.58 Each (Exc. GST)

₹ 55,825.30

₹ 55,825.30 Each (inc. GST)

ABB 3 Phase LCD Energy Meter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Series

B24

Display Type

LCD

Number Of Digits

7

Number of Phases

3

Pulse Output

Yes

Meter Type

Digital

Country of Origin

Sweden