Technical Document
Specifications
Brand
ABBExternal Height
230 mm
External Width
415 mm
External Depth
615mm
Body Material
Plastic
Series
ARIA
Country of Origin
Belgium
Stock information temporarily unavailable.
₹ 23,933.92
₹ 23,933.92 Each (Exc. GST)
₹ 28,242.03
₹ 28,242.03 Each (inc. GST)
ABB ARIA Series Plastic Enclosure, 230 mm x 415 mm x 615mm
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 23,933.92
₹ 23,933.92 Each (Exc. GST)
₹ 28,242.03
₹ 28,242.03 Each (inc. GST)
ABB ARIA Series Plastic Enclosure, 230 mm x 415 mm x 615mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBExternal Height
230 mm
External Width
415 mm
External Depth
615mm
Body Material
Plastic
Series
ARIA
Country of Origin
Belgium