ABB Squirrel Cage Motor AC Motor, 4 kW, IE3, 3 Phase, 4 Pole, 400 V, 415 V, 690 V, Foot Mount Mounting

RS Stock No.: 172-0118Brand: ABBManufacturers Part No.: 3GAA112320-ADK
brand-logo
View all in AC Motors

Technical Document

Specifications

Brand

ABB

Power Rating

4 kW

Frequency Rating

50Hz

Efficiency Class

IE3

AC Motor Type

Squirrel Cage Motor

Supply Voltage

400 V, 415 V, 690 V

Phase

3

Output Speed

1451 rpm, 1455 rpm

Number of Poles

4

Mounting Type

Foot Mount

Current Rating

5 A, 8.6 A, 8.7 A

Maximum Output Torque

26.3 Nm

Bearing Type

Deep Groove

Stock information temporarily unavailable.

₹ 123,369.61

₹ 123,369.61 Each (Exc. GST)

₹ 145,576.14

₹ 145,576.14 Each (inc. GST)

ABB Squirrel Cage Motor AC Motor, 4 kW, IE3, 3 Phase, 4 Pole, 400 V, 415 V, 690 V, Foot Mount Mounting
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 123,369.61

₹ 123,369.61 Each (Exc. GST)

₹ 145,576.14

₹ 145,576.14 Each (inc. GST)

ABB Squirrel Cage Motor AC Motor, 4 kW, IE3, 3 Phase, 4 Pole, 400 V, 415 V, 690 V, Foot Mount Mounting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Power Rating

4 kW

Frequency Rating

50Hz

Efficiency Class

IE3

AC Motor Type

Squirrel Cage Motor

Supply Voltage

400 V, 415 V, 690 V

Phase

3

Output Speed

1451 rpm, 1455 rpm

Number of Poles

4

Mounting Type

Foot Mount

Current Rating

5 A, 8.6 A, 8.7 A

Maximum Output Torque

26.3 Nm

Bearing Type

Deep Groove